1223 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 50 m, PUR, black, 4 A, 1223

Order No.: 50F6720
EAN: 4099891152499
MPN:
1223
RSTS 5-RKTS 5-298/50 M
Series: RSTS
1223 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
140.1344 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
700.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
140.1344 €

Actuator/sensor double-ended cordset, RSTS 5-RKTS 5-298/50 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 5-pin M12 Standard connector to female straight A-coded orange 5-pin M12 Standard connector, shielded, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour schwarz
Cable length 50 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei