12274 | Lumberg Automation
Sensor actuator cable, valve connector DIN shape C to open end, 3 pole, 2 m, PVC, black, 4 A, 12274
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Rectangular connectors with cable, type Lumberg Automation VCD.
2-pole + PE, to DIN EN 175301-803, design C (8.0 mm), bridged ground connection; Cable color: black. Rated current: 4.0 A. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: TPU. Contact block: PBT. Contact: CuZn, nickel-plated and tinned.
With PVC cable, type VCD.
Technical attributes (type, rated voltage, cable length, version): VCD 1A-1-3-212/2 M, 24 V, 2.0 m, with LED and varistor
Technical specifications
Connection (1) | Ventilsteckverbinder DIN form C | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | Yes | |
max. Voltage | 30 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |