12275 | Lumberg Automation

Sensor actuator cable, valve connector DIN shape C to open end, 3 pole, 5 m, PVC, black, 4 A, 12275

Order No.: 51F5131
EAN: 4099891163501
MPN:
12275
VCD 1A-1-3-212/5 M
Series: VCD
12275 Lumberg Automation Sensor-Actuator Cables Image 1
12275 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
140.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.0896 €

Rectangular connectors with cable, type Lumberg Automation VCD.

2-pole + PE, to DIN EN 175301-803, design C (8.0 mm), bridged ground connection; Cable color: black. Rated current: 4.0 A. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: TPU. Contact block: PBT. Contact: CuZn, nickel-plated and tinned.

With PVC cable, type VCD.

Technical attributes (type, rated voltage, cable length, version): VCD 1A-1-3-212/5 M, 24 V, 5.0 m, with LED and varistor

Technical specifications
Connection (1) Ventilsteckverbinder DIN form C
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes