12303 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 4 pole, 10 m, TPE, turquoise, 12303

Order No.: 50F0874
EAN: 4099891112745
MPN:
12303
0985 706 104/10 M
Series: 0985706
12303 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
66.521 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
332.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
66.521 €

Double-ended cordset, 0985 706 104/10 M, Lumberg Automation

EtherNet/IP, high-flex, double-ended cordset, M12 female 4 pin, D-coded receptacle to male RJ45, 24 AWG, teal TPE jacket, stranded/ unshielded with 2 twisted pairs.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour türkis
Cable length 10 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP20/IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes