12386 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 4 m, PUR, black, 0.5 A, 12386
Unit Price (€ / pc.)
64.6289 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Double-ended cordset, RSTS 8X-RJ45 G-478/4 M, Lumberg Automation
Gigabit Ethernet Cat7 Data double-ended cordset: Male straight X-coded black M12 Standard to male straight RJ45-coded black RJ45, shielded, 30 V AC / 42 V DC, 0.5 A; PUR black cable, 8-wires, 4x2x0.14 mm².
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | RJ45-Kabelstecker, gerade | |
Farbe | schwarz | |
Kabellänge | 4 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 0.5 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |