12440 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 4 pole, TPE, yellow, 5.6 A, 12440

Order No.: 50F4617
EAN: 4099891134976
MPN:
12440
RSRK 40-637/20 F
Series: RSRK
12440 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.1492 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
515.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
103.1492 €

Double-ended cordset, RSRK 40-637/20 F, Lumberg Automation

Mini, 7/8” double-ended cordset, male straight with external threads to female straight connector, 4-poles with molded cable, IEC color code.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour gelb
LED display No
Material TPE
max. Voltage 300 V
Rated current 5.6 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes