12502 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PUR, purple, 4 A, 12502

Order No.: 50F0341
EAN: 4099891108946
MPN:
12502
0975 254 102/3 M
Series: 0975254
Lumberg Automation
12502 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.7992 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
25.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.7992 €

Single-ended cordset, 0975 254 102/3 M, Lumberg Automation

PROFIBUS Data single-ended cordset: M12 Standard, male, straight, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm²

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour purple
Cable length 3 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead