12542 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 3 m, PUR, yellow, 4 A, 12542

Order No.: 50F5226
EAN: 4099891139476
MPN:
12542
RST 4-RKT 4-500/3 M
Series: RST
12542 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.8587 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
129.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
25.8587 €

Actuator/sensor double-ended cordset, RST 4-RKT 4-500/3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe gelb
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei