12870 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 10 m, PVC, orange, 9 A, 12870

Order No.: 50F8460
EAN: 4099891161125
MPN:
12870
RK 50-04/10 M
Series: RK
12870 Lumberg Automation Sensor-Actuator Cables Image 1
12870 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.2383 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
584.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
29.2383 €

Single-ended cordset, RK 50-04/10 M, Lumberg Automation

Power single-ended cordset: Female, straight, 7/8", 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm².

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 9 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No