12994 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 30 m, PVC, orange, 4 A, 12994

Order No.: 50F2185
EAN: 4099891118327
MPN:
12994
RKMV 4-07/30 M
Series: RKMV
12994 Lumberg Automation Sensor-Actuator Cables Image 1
12994 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
48.0403 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
48.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.0403 €

Actuator/sensor single-ended cordset, RKMV 4-07/30 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 30 m
LED-Anzeige No
Material PVC
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei