13001 | Lumberg Automation
Sensor Actuator Cable Assembly, RJ45-Plug, straight to RJ45-Plug, straight, 50 m, turquoise
Order No.: 50F1732
EAN: 4099891116996
MPN:
13001
RJ45 G-RJ45 G-478/50 M
Unit Price (€ / pc.)
261.2407 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Gigabit ethernet cordset, RJ45 G-RJ45 G-478/50 M, Lumberg Automation
Gigabit Ethernet cordset, double-ended overmolded with RJ45 male to RJ45 male. Teal, Cat 6a Industrial Ethernet Shielded data.
Technical specifications
Connection (1) | RJ45-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | türkis | |
Cable length | 50 m | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |