13171 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 50 m, PUR, black, 0.5 A, 13171

Order No.: 50F6838
EAN: 4099891153472
MPN:
13171
RSTS 8X-RJ45 G-478/50 M
Series: RSTS
13171 Lumberg Automation Sensor-Actuator Cables Image 1
13171 Lumberg Automation Sensor-Actuator Cables Image 2
13171 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
265.2034 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
265.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.2034 €

Double-ended cordset, RSTS 8X-RJ45 G-478/50 M, Lumberg Automation

Gigabit Ethernet Cat7 Data double-ended cordset: Male straight X-coded black M12 Standard to male straight RJ45-coded black RJ45, shielded, 30 V AC / 42 V DC, 0.5 A; PUR black cable, 8-wires, 4x2x0.14 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe schwarz
Kabellänge 50 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 0.5 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei