13198 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 20 m, PUR, black, 4 A, 13198
Unit Price (€ / pc.)
70.1386 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Micro splitter cordset, ASB 2-RKT 4-3-224/20 M, Lumberg Automation
M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M12 female connectors with self-locking threaded joint, black PUR halogen free molded cable (ASBA 2-RKT: with AND logic).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M8-Kabeldose, abgewinkelt | |
Pin number | 4-polig | |
Cable length | 20 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |