13249 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 pole, 5 m, TPU, yellow, 8 A, 13249
Unit Price (€ / pc.)
82.8835 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Single-ended cordset, RK 50-877/5 M, Lumberg Automation
Mini 7/8" single-ended cordset, female straight, 5-poles with internal threads and yellow TPE (TC-ER) 16 gauge molded cable, US color code.
Technical specifications
Connection (1) | 7/8"-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | gelb | |
Material | TPU | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 600 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |