13265 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 30 m, PUR, black, 4 A, 13265

Order No.: 50F6538
EAN: 4099891151027
MPN:
13265
RSTS 4-RKWTS 4-288/30 M
Series: RSTS
13265 Lumberg Automation Sensor-Actuator Cables Image 1
13265 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
121.1301 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
121.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1301 €

Double-ended cordset, RSTS 4-RKWTS 4-288/30 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 4-pin M12 Standard connector to female angled A-coded orange 4-pin M12 Standard connector, shielded, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 30 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei