13400 | Lumberg Automation
Sensor Actuator Cable Assembly, RJ45-Plug, straight to RJ45-Plug, straight, 15 m, turquoise
Order No.: 50F1709
EAN: 4099891116897
MPN:
13400
RJ45 G-RJ45 G-478/15 M
Unit Price (€ / pc.)
88.0005 € *
Standard delivery time from the manufacturer is: 10 Weeks
Gigabit ethernet cordset, RJ45 G-RJ45 G-478/15 M, Lumberg Automation
Gigabit Ethernet cordset, double-ended overmolded with RJ45 male to RJ45 male. Teal, Cat 6a Industrial Ethernet Shielded data.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Cable length | 15 m | |
| Colour | turquoise | |
| Degree of protection (IP) | IP20 | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |