13401 | Lumberg Automation

Sensor Actuator Cable Assembly, RJ45-Plug, straight to RJ45-Plug, straight, 20 m, turquoise

Order No.: 50F1715
EAN: 4099891116910
MPN:
13401
RJ45 G-RJ45 G-478/20 M
13401 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
110.7652 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2,769.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
110.7652 €

Gigabit ethernet cordset, RJ45 G-RJ45 G-478/20 M, Lumberg Automation

Gigabit Ethernet cordset, double-ended overmolded with RJ45 male to RJ45 male. Teal, Cat 6a Industrial Ethernet Shielded data.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour türkis
Cable length 20 m
max. Voltage 30 V
Degree of protection (IP) IP20
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes