13419 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 0.8 m, PUR, black, 4 A, 13419

Order No.: 50F4249
EAN: 4099891132538
MPN:
13419
RSMV 3-RKMWV 3-224/0,8 M
Series: RSMV
13419 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
19.5279 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
195.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.5279 €

Actuator/sensor double-ended cordset, RSMV 3-RKMWV 3-224/0,8 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female angled A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, abgewinkelt
Pin number 3-polig
Cable length 0.8 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei