13433 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 6 pole, 2.5 m, PUR, black, 2 A, 13433
Unit Price (€ / pc.)
42.9352 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Actuator/sensor double-ended cordset, RST 8-RKWT 8-6-337/2,5 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male straight A-coded translucent 8-pin M12 Standard connector to female angled A-coded translucent 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR black cable, 6-wires, 0.34 mm².
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, abgewinkelt | |
Farbe | schwarz | |
Kabellänge | 2.5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 36 V | |
Nennstrom | 2 A | |
Polzahl | 6-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |