13440 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 5 m, PUR, black, 1.5 A, 13440

Order No.: 50F2517
EAN: 4099891121037
MPN:
13440
RKT 12-10-345/5 M
Series: RKT
13440 Lumberg Automation Sensor-Actuator Cables Image 1
13440 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
44.0895 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
220.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
44.0895 €

Actuator/sensor single-ended cordset, RKT 12-10-345/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 12-pin, A-coded, translucent body, 30 V AC/DC, 1.5 A; PUR black cable, 10-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei