13452 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 12 pole, 4.5 m, PUR, black, 1.5 A, 13452

Order No.: 50F4676
EAN: 4099891135447
MPN:
13452
RST 12-RKWT 12-10-345/4,5 M
Series: RST
13452 Lumberg Automation Sensor-Actuator Cables Image 1
13452 Lumberg Automation Sensor-Actuator Cables Image 2
13452 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
68.8058 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
688.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
68.8058 €

Actuator/sensor double-ended cordset, RST 12-RKWT 12-10-345/4,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 12-pin M12 Standard connector to female angled A-coded translucent 12-pin M12 Standard connector, 30 V AC/DC, 1.5 A; PUR black cable, 10-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 4.5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 12-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei