13529 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 8 A, 13529
Unit Price (€ / pc.)
74.5178 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power supply cable, 0905 203 301/5 M, Lumberg Automation
DeviceNet Power Supply Cable; Single-ended with 7/8 female connector, 3 poles.
Technical specifications
Connection (1) | 7/8"-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 300 V | |
Rated current | 8 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |