13532 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 3 pole, 3 m, PUR, black, 8 A, 13532

Order No.: 50F8472
EAN: 4099891161200
MPN:
13532
0905 203 301/3 M
Series: 0905203
13532 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.6504 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
406.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
40.6504 €

Power supply cable, 0905 203 301/3 M, Lumberg Automation

DeviceNet Power Supply Cable; Single-ended with 7/8 female connector, 3 poles.

Technical specifications
Connection (1) 7/8"-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 3 m
LED display No
Material PUR
max. Voltage 300 V
Rated current 8 A
Pin number 3-polig
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei