13602 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 15 m, PVC, orange, 4 A, 13602

Order No.: 50F3267
EAN: 4099891126957
MPN:
13602
RKWT 4-29/15 M
Series: RKWT
13602 Lumberg Automation Sensor-Actuator Cables Image 1
13602 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.5953 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
147.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
29.5953 €

Actuator/sensor single-ended cordset, RKWT 4-29/15 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour orange
Cable length 15 m
LED display No
Material PVC
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei