13635 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, orange, 4 A, 13635

Order No.: 50F1590
EAN: 4099891116279
MPN:
13635
PRKWT 5-56/5 M
Series: PRKWT
13635 Lumberg Automation Sensor-Actuator Cables Image 1
13635 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.5989 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
205.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.5989 €

Actuator/sensor single-ended cordset, PRKWT 5-56/5 M, Lumberg Automation

M12 F&B (PVC) Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, orange body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes