13756 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, angled to open end, 4 pole, 5 m, PVC, orange, 9 A, 13756

Order No.: 50F8473
EAN: 4099891161217
MPN:
13756
RKW 40-02/5 M
Series: RKW
13756 Lumberg Automation Sensor-Actuator Cables Image 1
13756 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.0856 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
240.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.0856 €

Single-ended cordset, RKW 40-02/5 M, Lumberg Automation

Power single-ended cordset: Female, angled, 7/8", 4-pin, orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm².

Technical specifications
Connection (1) 7/8"-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 9 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei