13768 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, angled to open end, 5 pole, 10 m, PVC, orange, 9 A, 13768

Order No.: 50F8478
EAN: 4099891161262
MPN:
13768
RKW 50-04/10 M
Series: RKW
13768 Lumberg Automation Sensor-Actuator Cables Image 1
13768 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.3573 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
587.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
29.3573 €

Single-ended cordset, RKW 50-04/10 M, Lumberg Automation

Power single-ended cordset: Female, angled, 7/8", 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm².

Technical specifications
Connection (1) 7/8"-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 9 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei