1434 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 10 m, PVC, orange, 4 A, 1434

Order No.: 50F4530
EAN: 4099891134440
MPN:
1434
RSMWV 3-06/10 M
Series: RSMWV
1434 Lumberg Automation Sensor-Actuator Cables Image 1
1434 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.3264 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
173.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.3264 €

Actuator/sensor single-ended cordset, RSMWV 3-06/10 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Colour orange
Cable length 10 m
LED display No
Material PVC
max. Voltage 60 V
Rated current 4 A
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes