14349 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 0.3 m, PUR, orange, 4 A, 14349

Order No.: 50F5073
EAN: 4099891138295
MPN:
14349
RST 4-RKMV 4-251/0,3 M
Series: RST
14349 Lumberg Automation Sensor-Actuator Cables Image 1
14349 Lumberg Automation Sensor-Actuator Cables Image 2
14349 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
18.7544 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
187.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.7544 €

Actuator/sensor double-ended cordset, RST 4-RKMV 4-251/0,3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 4-polig
Cable length 0.3 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei