14364 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 10 m, PUR, yellow, 4 A, 14364

Order No.: 50F2451
EAN: 4099891120542
MPN:
14364
RKMWV 4-280/10 M
Series: RKMWV
14364 Lumberg Automation Sensor-Actuator Cables Image 1
14364 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.5874 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
195.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.5874 €

Actuator/sensor single-ended cordset, RKMWV 4-280/10 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR yellow cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour gelb
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei