1446 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 2 m, TPE, blue, 1446

Order No.: 50F1445
EAN: 4099891115401
MPN:
1446
J424TPESTJU02.0M
1446 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
52.9193 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
105.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
52.9193 €

Industrial Ethernet , J424TPESTJU02.0M, Lumberg Automation

Industrial Ethernet CAT 5E, TPE unshielded, 4-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant, blue jacket.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour blau
Cable length 2 m
LED display No
Material TPE
Pin number 8-polig
Degree of protection (IP) IP20
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes