14470 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 5 m, PUR, yellow, 4 A, 14470

Order No.: 50F5134
EAN: 4099891138820
MPN:
14470
RST 4-RKT 4-132/5 M
Series: RST
14470 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
23.9547 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
239.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.9547 €

Actuator/sensor double-ended cordset, RST 4-RKT 4-132/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 5 m
Colour gelb
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei