14751 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 8 pole, 1.5 m, PUR, black, 2 A, 14751

Order No.: 50F7356
EAN: 4099891157708
MPN:
14751
RSWT 8-RKT 8-282/1,5 M
Series: RSWT
14751 Lumberg Automation Sensor-Actuator Cables Image 1
14751 Lumberg Automation Sensor-Actuator Cables Image 2
14751 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
655.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
26.2157 €

Actuator/sensor double-ended cordset, RSWT 8-RKT 8-282/1,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 8-pin M12 Standard connector to female straight A-coded translucent 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR black cable, 7-wires, 0.25 mm².

Technical specifications
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, straight
Colour black
Cable length 1.5 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 2 A
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead