14778 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 0.3 m, PUR, black, 4 A, 14778

Order No.: 50F2015
EAN: 4099891117368
MPN:
14778
RKM 3-224/0,3 M
Series: RKM
14778 Lumberg Automation Sensor-Actuator Cables Image 1
14778 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
9.0321 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
90.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.0321 €

Actuator/sensor single-ended cordset, RKM 3-224/0,3 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 0.3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes