14782 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 1.5 m, PUR, gray, 4 A, 14782

Order No.: 50F4831
EAN: 4099891136598
MPN:
14782
RST 3-RKMWV/LED A 3-264/1,5 M
Series: RST
14782 Lumberg Automation Sensor-Actuator Cables Image 1
14782 Lumberg Automation Sensor-Actuator Cables Image 2
14782 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
23.0979 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
230.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.0979 €

Actuator/sensor double-ended cordset, RST 3-RKMWV/LED A 3-264/1,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female angled A-coded translucent 3-pin M8 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR grey cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe grau
Kabellänge 1.5 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei