14921 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 3 m, TPE, yellow, 4 A, 14921

Order No.: 50F5402
EAN: 4099891141080
MPN:
14921
RST 4-RKWT 4-643/3 M
Series: RST
14921 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.6191 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
296.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
29.6191 €

Actuator/sensor double-ended cordset, RST 4-RKWT 4-643/3 M, Lumberg Automation

M12 Micro actuator/sensor cordset, double-ended, 4-poles, male straight to female right angle connector with self-locking thread and yellow TPE 22 gauge molded cable, IEC color code.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 3 m
Colour gelb
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes