15022 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, black, 4 A, 15022

Order No.: 50F2815
EAN: 4099891123239
MPN:
15022
RKT 5B-228/10 M
Series: RKT
15022 Lumberg Automation Sensor-Actuator Cables Image 1
15022 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
27.7746 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
277.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.7746 €

Actuator/sensor single-ended cordset, RKT 5B-228/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, B-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour black
Cable length 10 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead