15245 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3.5 m, PUR, black, 2 A, 15245

Order No.: 50F6756
EAN: 4099891152765
MPN:
15245
RSTS 8-299/3,5 M
Series: RSTS
15245 Lumberg Automation Sensor-Actuator Cables Image 1
15245 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.4676 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
536.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
21.4676 €

Actuator/sensor single-ended cordset, RSTS 8-299/3,5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3.5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei