15302 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 3 m, PVC, orange, 9 A, 15302

Order No.: 50F4625
EAN: 4099891135041
MPN:
15302
RSRK 50-04/3 M
Series: RSRK
15302 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.3902 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
363.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
36.3902 €

Double-ended cordset, RSRK 50-04/3 M, Lumberg Automation

Power double-ended cordset: Male straight to female straight, 7/8", 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm².

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) 7/8"-Kabeldose, gerade
Colour orange
Cable length 3 m
LED display No
Material PVC
max. Voltage 250 V
Rated current 9 A
Pin number 5-polig
Degree of protection (IP) IP68
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei