15320 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 0.35 m, X-FRNC, black, 0.5 A, 15320
Unit Price (€ / pc.)
74.7201 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Double-ended cordset, BRSTS 8X-BRSTS 4D-508/0,35 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male straight X-coded black M12 Railway to male straight D-coded black M12 Railway, shielded, 50 V AC / 60 V DC, 0.5 A; X-FRNC black cable, 4-wires, 0.34 mm².
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Pin number | 8-polig | |
Cable length | 0.35 m | |
Colour | schwarz | |
Material | X-FRNC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 0.5 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |