1536 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to RJ45-cable plug, straight, 8 pole, 0.5 m, PVC, turquoise, 1536
Unit Price (€ / pc.)
70.9954 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Double-ended cordset, 0985 656 104/0,5 M, Lumberg Automation
EtherMATE - Industrial Ethernet, double-ended cordset, high-flex, M12 female receptacle to RJ45 male, 4-pair, 24 AWG, PVC cable, stranded/shielded, with teal jacket.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | RJ45-Kabelstecker, gerade | |
Farbe | türkis | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 8-polig | |
Schutzart (IP) | IP20/IP67 |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |