15378 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 30 m, PUR, black, 4 A, 15378

Order No.: 50F2487
EAN: 4099891120900
MPN:
15378
RKMWV/LED A 3-224/30 M
Series: RKMWV
15378 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.8543 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
368.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
36.8543 €

Actuator/sensor single-ended cordset, RKMWV/LED A 3-224/30 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 30 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei