15482 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to M8-cable socket, straight, 3 pole, 5.5 m, PUR, black, 4 A, 15482

Order No.: 50F2023
EAN: 4099891117412
MPN:
15482
RKM 3-RKM 3-224/5,5 M
Series: RKM
15482 Lumberg Automation Sensor-Actuator Cables Image 1
15482 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
198.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.8016 €

Actuator/sensor double-ended cordset, RKM 3-RKM 3-224/5,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Female straight A-coded translucent 3-pin M8 Snap-In connector to female straight A-coded translucent 3-pin M8 Snap-In connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 3-polig
Cable length 5.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes