15727 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 10 m, PUR, orange, 2 A, 15727

Order No.: 50F2921
EAN: 4099891124106
MPN:
15727
RKT 8-6-268/10 M
Series: RKT
15727 Lumberg Automation Sensor-Actuator Cables Image 1
15727 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
34.0697 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
340.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
34.0697 €

Actuator/sensor single-ended cordset, RKT 8-6-268/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 8-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR orange cable, 6-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 10 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei