15730 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 15730

Order No.: 50F2224
EAN: 4099891118709
MPN:
15730
RKT 4-3-224/5 M
Series: RKT
15730 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
139.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.9111 €

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 240 V/4.0 A. Test voltage (60 s): 2.0 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67.Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Cable connector, females with PUR cable, type RKT.

Technical attributes (type, number of poles, length, conductor cross-section): RKT 4-3-224/5 M, 3-pole, 5.0 m, 0.34 mm²

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei