15767 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 2 m, PVC, black, 4 A, 15767

Order No.: 50F2457
EAN: 4099891120603
MPN:
15767
RKMWV 4-96/2 M
Series: RKMWV
15767 Lumberg Automation Sensor-Actuator Cables Image 1
15767 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
102.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.2816 €

Actuator/sensor single-ended cordset, RKMWV 4-96/2 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PVC black cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei