15913 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 15913

Order No.: 50F3447
EAN: 4099891128357
MPN:
15913
RKWT 5U-12-228/5 M
Series: RKWT
15913 Lumberg Automation Sensor-Actuator Cables Image 1
15913 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
193.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.3256 €

Actuator/sensor single-ended cordset, RKWT 5U-12-228/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, U-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei