15945 | Lumberg Automation
0911 ANC 410/5 M
Unit Price (€ / pc.)
54.6210 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
AS-Interface angle connector, 0911 ANC 410/5 M, Lumberg Automation
AS-Interface angle connector, 2 assembled connectors.
Technical specifications
Cable length | 5 m | |
LED display | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |