16008 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 12 m, TPE, blue, 1 A, 16008

Order No.: 50F6890
EAN: 4099891153816
MPN:
16008
RSTS 8X-RSTS 8X-S478/12 M
Series: RSTS
16008 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
104.8985 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,048.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
104.8985 €

Double-ended cordset, RSTS 8X-RSTS 8X-S478/12 M, Lumberg Automation

Gigabit Ethernet Cat7 Data double-ended cordset: Male straight X-coded black M12 Standard to male straight X-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 0.5 A; TPE blue cable, 8-wires, 4x2x0.14 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour blue
Cable length 12 m
LED display No
Material TPE
max. Voltage 60 V
Rated current 1 A
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead