16017 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 2 m, PUR, orange, 4 A, 16017

Order No.: 50F7140
EAN: 4099891156008
MPN:
16017
RSWT 4-RKWT/LED F 4-251/2 M
Series: RSWT
16017 Lumberg Automation Sensor-Actuator Cables Image 1
16017 Lumberg Automation Sensor-Actuator Cables Image 2
16017 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
29.4525 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
294.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
29.4525 €

Actuator/sensor double-ended cordset, RSWT 4-RKWT/LED F 4-251/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe orange
Kabellänge 2 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei